


ATS-51400R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1093-ND |
Manufacturer | |
Manufacturer Product Number | ATS-51400R-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.04000 | $33.04 |
| 10 | $29.23900 | $292.39 |
| 25 | $27.85040 | $696.26 |
| 50 | $26.84220 | $1,342.11 |
| 100 | $25.86980 | $2,586.98 |
| 300 | $24.39810 | $7,319.43 |
| 500 | $23.74172 | $11,870.86 |


