Keywords:





Product Index > Switches > Accessories - Caps > AT480CC

All prices are in Canadian dollars.
Digi-Key Part NumberAT480CC-ND
Price BreakUnit PriceExtended Price
13.780003.78
103.6830036.83
503.58340179.17
1003.53360353.36
2503.48380870.95
5003.384241,692.12
1,0002.886552,886.55
5,0002.7870213,935.08
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

AT480CC

DescriptionCAP SPOT ILL SQ RED W/LED LB SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SPOT ILL SQ RED W/LED LB SER | AT480CC | AT480CC-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Accessories & Hardware
LB Series
Product Photos AT480CC
Product Training Modules Switch Basics
Standard Package1
CategorySwitches
FamilyAccessories - Caps
SeriesLB
Switch TypePushbutton
ShapeSquare
ColorRed, Red LED
IlluminationIllumination Opening
For Use With/Related ProductsLB Series
Mounting TypeSnap Fit
Size13.20mm L x 13.20mm W x 3.50mm H
Features-
Other NamesAT480CC-RO
AT480CC-RO-ND

4:56:22 5/19/2013 - Help With This Screen