
AT-S-26-8/8/B-7 | |
|---|---|
DigiKey Part Number | A1882R-07-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-7 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510-26-8800-BL-0007F | CNC Tech | 156 | 1175-2307-ND | $9.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $5.62400 | $56.24 |
| 25 | $5.27080 | $131.77 |
| 50 | $5.01900 | $250.95 |
| 100 | $4.77930 | $477.93 |
| 250 | $4.48008 | $1,120.02 |
| 500 | $4.26630 | $2,133.15 |
| 1,000 | $4.06277 | $4,062.77 |
| 2,500 | $3.80866 | $9,521.65 |





