Keywords:





Product Index > Crystals and Oscillators > Programmable Oscillators > ASFLMPC-BLANK-XR-T

All prices are in Canadian dollars.
Digi-Key Part Number535-9446-2-ND
Price BreakUnit PriceExtended Price
1,0003.108223,108.22
3,0002.875118,625.32
5,0002.5642812,821.42
10,0002.2534622,534.62
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMPC-BLANK-XR-T

DescriptionOSC MEMS 5.0X3.2 CMOS BLANK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC MEMS 5.0X3.2 CMOS BLANK | ASFLMPC-BLANK-XR-T | 535-9446-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASFLMP
Product Photos ASFLMPLV-BLANK-XR-T
Product Training Modules MEMSpeed Pro II
Standard Package1,000
CategoryCrystals and Oscillators
FamilyProgrammable Oscillators
SeriesASFLMP, Pure Silicon™
PackagingTape & Reel (TR)
TypeBlank (User Must Program)
Available Frequency Range10MHz ~ 170MHz
FunctionTri-State (Output Enable)
OutputCMOS
Voltage - Supply2.25 V ~ 3.6 V
Frequency Stability±25ppm
Operating Temperature-40°C ~ 105°C
Spread Spectrum Bandwidth-
Current - Supply (Max)35mA
Mounting TypeSurface Mount
Package / Case6-SMD, No Lead (DFN, LCC)
Height0.035" (0.90mm)
Size / Dimension0.197" L x 0.126" W (5.00mm x 3.20mm)
Current - Supply (Disable) (Max)26mA
For Use With535-10958-ND - ASFLMPC MEMSPEED P II OSC KIT
Other Names535-9446-2
ASFLMPCBLANKXRT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
535-9446-1-NDASFLMPC-BLANK-XR-TCut Tape (CT)1,240 - Immediate8.160001
535-9446-6-NDASFLMPC-BLANK-XR-TDigi-Reel®1,240 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:11:22 6/20/2013 - Help With This Screen