Keywords:





Product Index > Crystals and Oscillators > Pin Configurable Oscillators > ASEMDLP-LY-T3

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberASEMDLP-LY-T3-ND
Price BreakUnit PriceExtended Price
3,0007.3498722,049.61
Quantity Available
Manufacturer

Manufacturer Part Number

ASEMDLP-LY-T3

DescriptionOSC MEMS CONFIGURABLE OUTPUT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASEMDLP
Standard Package3,000
CategoryCrystals and Oscillators
FamilyPin Configurable Oscillators
SeriesASEMDLP, Pure Silicon™
PackagingTape & Reel (TR)
TypeMEMS (Silicon)
Frequency - Output 1100MHz, 106.25MHz, 125MHz, 156.25MHz, 400MHz
Frequency - Output 225MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
OutputLVPECL
Voltage - Supply2.25 V ~ 3.6 V
Package / Case14-VFQFN Exposed Pad
FunctionTri-State (Output Enable)
Frequency Stability±10ppm
Current - Supply (Max)89mA
Current - Supply (Disable) (Max)23mA
Operating Temperature-40°C ~ 85°C
Size / Dimension0.126" L x 0.098" W (3.20mm x 2.50mm)
Height0.035" (0.90mm)
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
535-9437-NDASEMDLP-LYTube110 - Immediate23.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:52:48 5/25/2013 - Help With This Screen