Add To Favorites
Product Overview
Digi-Key Part Number 1094-1004-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

ANTAP281M5IB

Description RF TXRX MODULE ISM>1GHZ CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ANTAP281MxIB
Product Training Modules ANT Protocol Basics
Product Attributes Select All
Categories
Manufacturer

Dynastream Innovations Inc.

Series -
Packaging ? Tray ?
Part Status Active
RF Family/Standard General ISM > 1GHZ
Protocol -
Modulation GFSK
Frequency 2.4GHz
Data Rate 20kbps
Power - Output 0dBm
Sensitivity -85dBm
Serial Interfaces -
Antenna Type Integrated, Chip
Memory Size -
Voltage - Supply 1.9 V ~ 3.6 V
Current - Receiving 17mA
Current - Transmitting 11mA ~ 13mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 1094-1004

02:56:25 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 37.22000 37.22
10 34.35700 343.57
25 31.49360 787.34
100 29.10790 2,910.79
250 27.67636 6,919.09
500 25.76768 12,883.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback