


AMS22B5A1BHASL109N | |
|---|---|
DigiKey Part Number | AMS22B5A1BHASL109N-ND |
Manufacturer | |
Manufacturer Product Number | AMS22B5A1BHASL109N |
Description | SENSOR ROTARY 90DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Slotted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22B5A1BHASL109N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 90°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.22000 | $50.22 |
| 5 | $46.08200 | $230.41 |
| 10 | $44.53300 | $445.33 |
| 25 | $42.68520 | $1,067.13 |
| 50 | $41.42080 | $2,071.04 |
| 100 | $40.26060 | $4,026.06 |

