AMN11112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electric Works
In Stock: 4,114
Unit Price: $24.96000
Datasheet

Similar


Panasonic Electric Works
In Stock: 3,309
Unit Price: $14.11000
Datasheet
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN11112

DigiKey Part Number
255-1812-ND
Manufacturer
Manufacturer Product Number
AMN11112
Description
SENSOR MOTION DIG STD 5V WHT PCB
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
197" (5m) 16.4'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Standard Lens, White
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Standard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes