Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > AK639-2-R

All prices are in Canadian dollars.
Digi-Key Part NumberAE10258-ND
Price BreakUnit PriceExtended Price
111.0000011.00
1010.51800105.18
259.56240239.06
509.08440454.22
1008.84530884.53
2507.889041,972.26
5007.410923,705.46
1,0006.550296,550.29
2,5006.2156015,539.01
Quantity Available Digi-Key Stock: 296
Can ship immediately
Manufacturer

Manufacturer Part Number

AK639-2-R

DescriptionCABLE HDMI/A MALE-DVI-D 2METERS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE HDMI/A MALE-DVI-D 2METERS | AK639-2-R | AE10258-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AK639-2-R
Product Photos AK639-x
Standard Package100
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector TypeDVI-D Dual Link Male to HDMI-A 19 pos Plug
Length6.56' (2.00m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageMulti Media
Catalog Page64 (CA2011 PDF)
For Use WithATSAMA5D31-EK-ND - EVAL KIT SAMA5D31 CORTEX-A5
ATSAMA5D35-EK-ND - EVAL KIT SAMA5D35 CORTEX-A5
ATSAMA5D34-EK-ND - EVAL KIT SAMA5D34 CORTEX-A5
ATSAMA5D33-EK-ND - EVAL KIT SAMA5D33 CORTEX-A5
Other NamesAE10258
AK6392R

5:43:37 5/21/2013 - Help With This Screen