


AK125-2 | |
|---|---|
DigiKey Part Number | AE9877-ND |
Manufacturer | |
Manufacturer Product Number | AK125-2 |
Description | CABLE ASSY DB09 TO DB25 BEIGE 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9, DB25 |
Manufacturer Assmann WSW Components | Number of Positions 9, 25 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage PC Modem (AT Adapter Cable) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.07000 | $14.07 |
| 10 | $11.95500 | $119.55 |
| 25 | $11.20560 | $280.14 |
| 50 | $10.67080 | $533.54 |
| 100 | $10.16150 | $1,016.15 |
| 250 | $9.52548 | $2,381.37 |
| 500 | $9.07120 | $4,535.60 |
| 1,000 | $8.63873 | $8,638.73 |

