
AK105-10 | |
|---|---|
DigiKey Part Number | AK105-10-ND |
Manufacturer | |
Manufacturer Product Number | AK105-10 |
Description | CBL ASSY CEN36M TO 25P M 32.81' |
Customer Reference | |
Detailed Description | Cable Assembly Centronics 36 pos Male to D-Sub 25 pos Male 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Assmann WSW Components | Cable Type Round |
Packaging Bulk | Color Beige |
Part Status Obsolete | Shielding Shielded |
Connector Type Centronics 36 pos Male to D-Sub 25 pos Male | Usage Printer, Parallel |


