Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH1883-FJG-7

All prices are in Canadian dollars.
Digi-Key Part NumberAH1883-FJG-7DICT-ND
Price BreakUnit PriceExtended Price
10.920000.92
100.757007.57
250.6644016.61
500.5518027.59
1000.4701047.01
2500.42924107.31
5000.40878204.39
1,0000.36791367.91
Quantity Available Digi-Key Stock: 4,863
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1883-FJG-7

DescriptionIC HALL SENSR OMNIPLOR SW SOT553
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH1883
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingCut Tape (CT)
Sensing Range±55G Trip, ±6G Release
TypeOmnipolar Switch
Voltage - Supply1.65 V ~ 3.3 V
Current - Supply4mA
Current - Output (Max)-
Output TypeDigital, Push-Pull
FeaturesUltra Sensitive
Operating Temperature-40°C ~ 85°C
Package / CaseSOT-553
Supplier Device PackageSOT-553
Other NamesAH1883-FJG-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH1883-FJG-7DITR-NDAH1883-FJG-7Tape & Reel (TR)3,000 - Immediate0.311243,000
AH1883-FJG-7DIDKR-NDAH1883-FJG-7Digi-Reel®4,863 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:05:48 6/18/2013 - Help With This Screen