Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH180N-WG-7

All prices are in Canadian dollars.
Digi-Key Part NumberAH180N-WG-7DICT-ND
Price BreakUnit PriceExtended Price
10.590000.59
100.490004.90
250.4300010.75
500.3572017.86
1000.3042030.42
2500.2778069.45
5000.26456132.28
1,0000.23811238.11
Quantity Available Digi-Key Stock: 25,529
Can ship immediately
Manufacturer

Manufacturer Part Number

AH180N-WG-7

DescriptionSENSOR DGTL OMNIPOLAR SWTCH SC59
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR DGTL OMNIPOLAR SWTCH SC59 | AH180N-WG-7 | AH180N-WG-7DICT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH180N
Product Photos SOT-23
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingCut Tape (CT)
Sensing Range±50G Trip, ±10G Release
TypeOmnipolar Switch
Voltage - Supply2.5 V ~ 5.5 V
Current - Supply6mA
Current - Output (Max)-
Output TypeDigital, Open Drain
FeaturesHigh Sensitivity
Operating Temperature-40°C ~ 85°C
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSC-59-3
Other NamesAH180N-WG-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH180N-WG-7DIDKR-NDAH180N-WG-7Digi-Reel®25,529 - ImmediateCalculate1
AH180N-WG-7DITR-NDAH180N-WG-7Tape & Reel (TR)24,000 - Immediate0.201433,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:08:43 5/19/2013 - Help With This Screen