Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs) > AH1804-W-7

All prices are in Canadian dollars.
Digi-Key Part NumberAH1804-W-7DICT-ND
Price BreakUnit PriceExtended Price
10.750000.75
100.623006.23
250.5472013.68
500.4546022.73
1000.3872038.72
2500.3535688.39
5000.33672168.36
1,0000.30305303.05
Quantity Available Digi-Key Stock: 4,723
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1804-W-7

DescriptionSENSOR DGTL OMNIPOLAR SWTCH SC59
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR DGTL OMNIPOLAR SWTCH SC59 | AH1804-W-7 | AH1804-W-7DICT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AH1804
Product Photos SOT-23
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
Series-
PackagingCut Tape (CT)
Sensing Range±60G Trip, ±15G Release
TypeOmnipolar Switch
Voltage - Supply2.5 V ~ 3.6 V
Current - Supply4mA
Current - Output (Max)-
Output TypeDigital, Push-Pull
Features-
Operating Temperature-40°C ~ 85°C
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSC-59
Other NamesAH1804-W-7DICT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AH1804-W-7DITR-NDAH1804-W-7Tape & Reel (TR)3,000 - Immediate0.256373,000
AH1804-W-7DIDKR-NDAH1804-W-7Digi-Reel®4,723 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:18:38 5/19/2013 - Help With This Screen