
AFP0RC16MP | |
|---|---|
DigiKey Part Number | AFP0RC16MP-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RC16MP |
Description | CONTROL LOGIC 8 IN 8 OUT 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-485 |
Series | Memory Size 12K Words |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Software FPWINPRO7 |
Number of Outputs and Type 8 - Pulse (4), PWM (4) | Approval Agency CE, cULus |
Expandable 3 Modules Max | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $419.42000 | $419.42 |














