Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog Front End (AFE) > AFE7222IRGC25

All prices are in Canadian dollars.
Digi-Key Part Number296-30067-6-ND
Price BreakUnit PriceExtended Price
146.0500046.05
2539.77480994.37
Quantity Available Digi-Key Stock: 30
Can ship immediately

Factory Stock: 225
Manufacturer

Manufacturer Part Number

AFE7222IRGC25

DescriptionIC AFE 12BIT 65/130MSPS 64VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC AFE 12BIT 65/130MSPS 64VQFN | AFE7222IRGC25 | 296-30067-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AFE7222,25
Product Photos 64-VQFN
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Analog Front End (AFE)
Series-
PackagingDigi-Reel®
Number of Bits12
Number of Channels4
Power (Watts)610mW
Voltage - Supply, Analog2.85 V ~ 3.6 V
Voltage - Supply, Digital1.7 V ~ 1.9 V
Package / Case64-VFQFN Exposed Pad
Supplier Device Package64-VQFN Exposed Pad (9x9)
Other Names296-30067-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-30067-1-NDAFE7222IRGC25Cut Tape (CT)30 - Immediate
225 - Factory Stock
46.050001
296-30067-2-NDAFE7222IRGC25Tape & Reel (TR)25 - Immediate
225 - Factory Stock
38.5696025

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:42:00 5/21/2013 - Help With This Screen