



ADXL346ACCZ-R2 | |
|---|---|
DigiKey Part Number | ADXL346ACCZ-R2TR-ND - Tape & Reel (TR) ADXL346ACCZ-R2CT-ND - Cut Tape (CT) ADXL346ACCZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL346ACCZ-R2 |
Description | ACCEL 2-16G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL346ACCZ-R2 Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.7V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.94000 | $14.94 |
| 5 | $13.50200 | $67.51 |
| 10 | $12.97200 | $129.72 |
| 25 | $12.33760 | $308.44 |
| 50 | $11.90360 | $595.18 |
| 100 | $11.50620 | $1,150.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.03084 | $2,757.71 |
| 500 | $10.70560 | $5,352.80 |
| 750 | $10.52796 | $7,895.97 |
| 1,250 | $10.31641 | $12,895.51 |

