Keywords:





Product Index > Isolators > Digital Isolators > ADUM3220ARZ-RL7

All prices are in Canadian dollars.
Digi-Key Part NumberADUM3220ARZ-RL7DKR-ND
Price BreakUnit PriceExtended Price
15.130005.13
104.5950045.95
254.13160103.29
1003.75770375.77
2503.40152850.38
5003.045341,522.67
Quantity Available Digi-Key Stock: 1,953
Can ship immediately
Manufacturer

Manufacturer Part Number

ADUM3220ARZ-RL7

DescriptionIC ISOLATOR DUAL CH 8SONIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC ISOLATOR DUAL CH 8SONIC | ADUM3220ARZ-RL7 | ADUM3220ARZ-RL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADuM3220/21
Product Photos 8-SOIC
Video File iCoupler Digital Isolators Meet Strict HEV/EV Requirements
ezLINX™ iCoupler® Isolated Interface Development Environment
iCoupler® Digital Isolators in Motor Control Designs
Featured Product ADuM3220 4A Dual-Channel Gate Driver
Standard Package1
CategoryIsolators
FamilyDigital Isolators
SeriesiCoupler®
PackagingDigi-Reel®
Inputs - Side 1/Side 22/0
Number of Channels2
Voltage - Supply3 V ~ 5.5 V, 4.5 V ~ 18 V
Voltage - Isolation2500Vrms
Data Rate1MHz
Propagation Delay60ns
Output TypeLogic
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Operating Temperature-40°C ~ 125°C
Catalog Page2707 (CA2011 PDF)
Other NamesADUM3220ARZ-RL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADUM3220ARZ-RL7TR-NDADUM3220ARZ-RL7Tape & Reel (TR)1,000 - Immediate2.493251,000
ADUM3220ARZ-RL7CT-NDADUM3220ARZ-RL7Cut Tape (CT)1,953 - Immediate5.130001
ADUM3220ARZ-NDADUM3220ARZTube75 - Immediate4.990001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

ezLINX™ iCoupler® Isolated Interface Development Environment
ezLINX™ iCoupler® Isolated Interface Development Environment

13:54:41 5/20/2013 - Help With This Screen