Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > ADUC845BSZ8-5-RL

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberADUC845BSZ8-5-RLDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

ADUC845BSZ8-5-RL

DescriptionIC MCU 8BIT 8KB FLASH 52MQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
IC MCU 8BIT 8KB FLASH 52MQFP | ADUC845BSZ8-5-RL | ADUC845BSZ8-5-RLDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADUC845,847,848
Product Photos 52-TQFP Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesMicroConverter® ADuC8xx
PackagingDigi-Reel®
Core Processor8052
Core Size8-Bit
Speed12.58MHz
ConnectivityI²C, SPI, UART/USART
PeripheralsPOR, PSM, PWM, Temp Sensor, WDT
Number of I /O34
Program Memory Size8KB (8K x 8)
Program Memory TypeFLASH
EEPROM Size4K x 8
RAM Size2.25K x 8
Voltage - Supply (Vcc/Vdd)4.75 V ~ 5.25 V
Data ConvertersA/D 10x24b; D/A 1x12b, 2x16b
Oscillator TypeInternal
Operating Temperature-40°C ~ 125°C
Package / Case52-QFP
Other NamesADUC845BSZ8-5-RLDKR

22:02:50 5/23/2013 - Help With This Screen