| Datasheets |
ADuC841,42,43
ACUC84(2,3) Quick Reference
|
| Product Photos |
56-LFCSP, CP-56 Exposed Pad
|
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | MicroConverter® ADuC8xx |
| Packaging | Tray |
| Core Processor | 8052 |
| Core Size | 8-Bit |
| Speed | 16.78MHz |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | DMA, PSM, PWM, Temp Sensor, WDT |
| Number of I /O | 32 |
| Program Memory Size | 8KB (8K x 8) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| RAM Size | 2.25K x 8 |
| Voltage - Supply (Vcc/Vdd) | 4.75 V ~ 5.25 V |
| Data Converters | A/D 8x12b, D/A 2x12b |
| Oscillator Type | Internal |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 56-VFQFN Exposed Pad, CSP |
|
|