RF Demodulator IC 50MHz ~ 525MHz 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Demodulator IC 50MHz ~ 525MHz 40-VFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination

ADRF6806ACPZ-R7

DigiKey Part Number
ADRF6806ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADRF6806ACPZ-R7
Description
RF DEMOD IC 50MHZ-525MHZ 40LFCSP
Customer Reference
Detailed Description
RF Demodulator IC 50MHz ~ 525MHz 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADRF6806ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
4.2dB
Manufacturer
Analog Devices Inc.
Noise Figure
12.2dB
Packaging
Tape & Reel (TR)
Current - Supply
86 mA
Part Status
Obsolete
Voltage - Supply
4.75V ~ 5.25V
Function
Demodulator, Fractional-N PLL
Mounting Type
Surface Mount
LO Frequency
50MHz ~ 525MHz
Package / Case
40-VFQFN Exposed Pad, CSP
RF Frequency
50MHz ~ 525MHz
Supplier Device Package
40-LFCSP-VQ (6x5.75)
P1dB
12.2dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable