RF Modulator IC 950MHz ~ 1.575GHz 56-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 950MHz ~ 1.575GHz 56-VFQFN Exposed Pad, CSP
56 LFCSP

ADRF6750ACPZ-R7

DigiKey Part Number
505-ADRF6750ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADRF6750ACPZ-R7CT-ND - Cut Tape (CT)
505-ADRF6750ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF6750ACPZ-R7
Description
RF MODULTR 950MHZ-1.575GHZ 56QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 950MHz ~ 1.575GHz 56-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADRF6750ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
-1.6dBm
Manufacturer
Analog Devices Inc.
Current - Supply
310 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Function
Modulator
Package / Case
56-VFQFN Exposed Pad, CSP
RF Frequency
950MHz ~ 1.575GHz
Supplier Device Package
56-LFCSP-VQ (8x8)
P1dB
8.5dBm
Base Product Number
Noise Floor
-162dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,915
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.67000$35.67
10$28.57300$285.73
25$26.79960$669.99
100$25.52520$2,552.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$23.08149$17,311.12
Manufacturers Standard Package