Parametric Equivalent
Parametric Equivalent



ADP8860ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP8860ACBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP8860ACBZ-R7 |
Description | IC LED DRV RGLTR I2C 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 30mA, 60mA 20-WLCSP (1.96x2.36) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8860ACBZ-R7 Models |
Category | Voltage - Output 4.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 30mA, 60mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 20-UFBGA, WLCSP |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-WLCSP (1.96x2.36) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP8861ACBZ-R7 | Analog Devices Inc. | 0 | 505-ADP8861ACBZ-R7TR-ND | $2.94916 | Parametric Equivalent |
| ADP8863ACBZ-R7 | Analog Devices Inc. | 0 | ADP8863ACBZ-R7CT-ND | $5.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.61107 | $10,833.21 |



