
ADP5588ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5588ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5588ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5588ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5588ACPZ-R7 |
Description | IC INTERFACE SPECIALIZED 24LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Keypads and Alarm Systems Interface 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5588ACPZ-R7 Models |
Category | Voltage - Supply 1.8V ~ 3V |
Manufacturer Analog Devices Inc. | Package / Case 24-WFQFN Exposed Pad, CSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-LFCSP-WQ (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Keypads and Alarm Systems | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.03500 | $50.35 |
| 25 | $4.63000 | $115.75 |
| 100 | $4.18580 | $418.58 |
| 250 | $3.97376 | $993.44 |
| 500 | $3.96000 | $1,980.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.68828 | $5,532.42 |
| 3,000 | $3.61107 | $10,833.21 |

