
ADP5585ACBZ-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5585ACBZ-01-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5585ACBZ-01-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACBZ-01-R7 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Analog Devices Inc. | Package / Case 16-UFBGA, WLCSP |
Packaging Tape & Reel (TR) | Supplier Device Package 16-WLCSP (1.59x1.59) |
Part Status Active | Mounting Type Surface Mount |
Applications Keypad Entries, I/O Expansion | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41348 | $7,240.44 |
| 6,000 | $2.36772 | $14,206.32 |

