


ADP3631ARZ-R7 | |
|---|---|
DigiKey Part Number | ADP3631ARZ-R7TR-ND - Tape & Reel (TR) ADP3631ARZ-R7CT-ND - Cut Tape (CT) ADP3631ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3631ARZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3631ARZ-R7 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 9.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.63974 | $2,639.74 |
| 2,000 | $2.57477 | $5,149.54 |
| 3,000 | $2.54221 | $7,626.63 |
| 5,000 | $2.50614 | $12,530.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.82000 | $4.82 |
| 10 | $3.61100 | $36.11 |
| 25 | $3.30800 | $82.70 |
| 100 | $2.97380 | $297.38 |
| 250 | $2.81468 | $703.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.06300 | $40.63 |
| 25 | $3.47680 | $86.92 |
| 100 | $2.81370 | $281.37 |
| 250 | $2.48808 | $622.02 |

