Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > ADP3630ARMZ-R7

All prices are in Canadian dollars.
Digi-Key Part NumberADP3630ARMZ-R7DKR-ND
Price BreakUnit PriceExtended Price
12.550002.55
102.2960022.96
252.0560051.40
1001.84900184.90
2501.64180410.45
5001.43456717.28
Quantity Available Digi-Key Stock: 956
Can ship immediately

Factory Stock: 11,000
Manufacturer

Manufacturer Part Number

ADP3630ARMZ-R7

DescriptionIC MOSFET DVR 2A DL HS 8MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC MOSFET DVR 2A DL HS 8MSOP | ADP3630ARMZ-R7 | ADP3630ARMZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP3629-31
Product Photos 8-MSOP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingDigi-Reel®
ConfigurationLow-Side
Input TypeNon-Inverting
Delay Time14ns
Current - Peak2A
Number of Configurations2
Number of Outputs2
High Side Voltage - Max (Bootstrap)-
Voltage - Supply9.5 V ~ 18 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-MSOP
Catalog Page848 (CA2011 PDF)
Other NamesADP3630ARMZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP3630ARMZ-R7TR-NDADP3630ARMZ-R7Tape & Reel (TR)11,000 - Factory Stock1.155611,000
ADP3630ARMZ-R7CT-NDADP3630ARMZ-R7Cut Tape (CT)956 - Immediate
11,000 - Factory Stock
2.550001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:46:26 5/24/2013 - Help With This Screen