Low-Side Gate Driver IC Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Introducing Power by Linear

ADP3630ARMZ-R7

DigiKey Part Number
ADP3630ARMZ-R7TR-ND - Tape & Reel (TR)
ADP3630ARMZ-R7CT-ND - Cut Tape (CT)
ADP3630ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3630ARMZ-R7
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP3630ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
8-MSOP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
9.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,119
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.49600$34.96
25$3.20080$80.02
100$2.87610$287.61
250$2.72132$680.33
500$2.67180$1,335.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.55126$2,551.26
2,000$2.48804$4,976.08
3,000$2.45640$7,369.20
5,000$2.42133$12,106.65
Manufacturers Standard Package