
ADP2291ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADP2291ARMZ-R7TR-ND - Tape & Reel (TR) ADP2291ARMZ-R7CT-ND - Cut Tape (CT) ADP2291ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2291ARMZ-R7 |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2291ARMZ-R7 Models |
Category | Charge Current - Max 1.5A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 12V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Charging Constant - Programmable | Supplier Device Package 8-MSOP |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $6.26500 | $62.65 |
| 25 | $5.77640 | $144.41 |
| 100 | $5.24040 | $524.04 |
| 250 | $5.00964 | $1,252.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.70384 | $4,703.84 |
| 2,000 | $4.59946 | $9,198.92 |
| 3,000 | $4.54717 | $13,641.51 |


