



ADP1660ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1660ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP1660ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP1660ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1660ACBZ-R7 |
Description | IC LED DRVR RGLTR I2C 12WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 750mA (Flash) 12-WLCSP (2.02x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1660ACBZ-R7 Models |
Category | Voltage - Output 4.575V ~ 5.425V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 750mA (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz, 3MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-WFBGA, WLCSP |
Number of Outputs 2 | Supplier Device Package 12-WLCSP (2.02x1.66) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.98400 | $39.84 |
| 25 | $3.65400 | $91.35 |
| 100 | $3.29060 | $329.06 |
| 250 | $3.11736 | $779.34 |
| 500 | $3.07734 | $1,538.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.82075 | $8,462.25 |











