



ADP1653ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1653ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1653ACPZ-R7 |
Description | IC LED DRVR RGLTR I2C 16LFCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1653ACPZ-R7 Models |
Category | Current - Output / Channel 500mA (Flash) |
Manufacturer Analog Devices Inc. | Frequency 1.2MHz |
Packaging Tape & Reel (TR) | Dimming I2C |
Part Status Discontinued at DigiKey | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-VFQFN Exposed Pad, CSP |
Number of Outputs 1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |

