Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP150ACBZ-3.0-R7

DigiKey Part Number
ADP150ACBZ-3.0-R7TR-ND - Tape & Reel (TR)
ADP150ACBZ-3.0-R7CT-ND - Cut Tape (CT)
ADP150ACBZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP150ACBZ-3.0-R7
Description
IC REG LINEAR 3V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
ADP150ACBZ-3.0-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
22 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
320 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, WLCSP
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
4-WLCSP (0.76x0.76)
Voltage Dropout (Max)
0.16V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP5907UVE-3.0/NOPBTexas Instruments425296-35102-1-ND$1.92000Similar
LP5907UVX-3.0/NOPBTexas Instruments6,855296-40379-1-ND$0.95000Similar
In-Stock: 697
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.44800$14.48
25$1.31080$32.77
100$1.16000$116.00
250$1.08792$271.98
500$1.04446$522.23
1,000$1.02578$1,025.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96454$2,893.62
6,000$0.94292$5,657.52
9,000$0.93209$8,388.81
15,000$0.92010$13,801.50
Manufacturers Standard Package