Keywords:





Product Index > Programmers, Development Systems > Eval Boards - Linear Voltage Regulators (LDOs) > ADP124RHZ-REDYKIT

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberADP124RHZ-REDYKIT-ND
Price BreakUnit PriceExtended Price
173.7900073.79
Quantity Available Digi-Key Stock: 0

Factory Stock: 39
Manufacturer

Manufacturer Part Number

ADP124RHZ-REDYKIT

DescriptionREDYKIT 2.8/3.3 ADP124
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP124,125
Power Management RedyKit
ADP124,125 Eval Board Guide
RedyKit Guide
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - Linear Voltage Regulators (LDOs)
SeriesRedykit™
Channels per IC1 - Single
Voltage - Output3.3V
Current - Output500mA
Voltage - Input2.3 V ~ 5.5 V
Regulator TypePositive Fixed
Operating Temperature-40°C ~ 85°C
Board TypeFully Populated
Supplied ContentsBoard, Samples
Utilized IC / PartADP124

4:23:27 5/22/2013 - Help With This Screen