


ADP1053ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1053ACPZ-R7TR-ND - Tape & Reel (TR) ADP1053ACPZ-R7CT-ND - Cut Tape (CT) ADP1053ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1053ACPZ-R7 |
Description | IC DGTL PWR MGMT 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1053ACPZ-R7 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Current - Supply 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-WFQFN Exposed Pad, CSP |
Applications Power Supply Controller/Monitor | Supplier Device Package 40-LFCSP-WQ (6x6) |
Voltage - Input 0V ~ 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.90000 | $22.90 |
| 10 | $18.08600 | $180.86 |
| 25 | $16.88080 | $422.02 |
| 100 | $15.55570 | $1,555.57 |
| 250 | $15.55368 | $3,888.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $14.35272 | $10,764.54 |


