Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Introducing Power by Linear

ADP1046ACPZ-R7

DigiKey Part Number
ADP1046ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1046ACPZ-R7
Description
IC DGTL 2NDRY SIDE CTRLR 32LFCSP
Customer Reference
Detailed Description
Power Supply Controller Power Supplies 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP1046ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Analog Devices Inc.
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
32-WFQFN Exposed Pad, CSP
Applications
Power Supplies
Supplier Device Package
32-LFCSP-WQ (5x5)
Voltage - Input
0V ~ 1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types