


ADM1818-R23AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM1818-R23AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADM1818-R23AKSZ-R7CT-ND - Cut Tape (CT) 505-ADM1818-R23AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-R23AKSZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-R23AKSZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.31V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.62100 | $26.21 |
| 25 | $2.39120 | $59.78 |
| 100 | $2.13810 | $213.81 |
| 250 | $2.01744 | $504.36 |
| 500 | $1.95614 | $978.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81090 | $5,432.70 |
| 6,000 | $1.77472 | $10,648.32 |

