RF Demodulator IC 700MHz ~ 2.7GHz 24-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5382ACPZ-R7

DigiKey Part Number
505-ADL5382ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5382ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5382ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5382ACPZ-R7
Description
RF DEMOD IC 700MZ-2.7GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 700MHz ~ 2.7GHz 24-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5382ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
3.3dB
Manufacturer
Analog Devices Inc.
Noise Figure
17.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
220 mA
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Function
Demodulator
Mounting Type
Surface Mount
LO Frequency
700MHz ~ 2.7GHz
Package / Case
24-VFQFN Exposed Pad, CSP
RF Frequency
700MHz ~ 2.7GHz
Supplier Device Package
24-LFCSP-VQ (4x4)
P1dB
14.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,373
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.65000$25.65
10$20.33200$203.32
25$19.00240$475.06
100$17.79610$1,779.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$15.90634$23,859.51
Manufacturers Standard Package