
ADL5380ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5380ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5380ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5380ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5380ACPZ-R7 |
Description | RF DEMOD IC 400MHZ-6GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 400MHz ~ 6GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5380ACPZ-R7 Models |
Category | Gain 6.9dB |
Manufacturer Analog Devices Inc. | Noise Figure 10.9dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 245 mA |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Function Demodulator | Mounting Type Surface Mount |
LO Frequency 400MHz ~ 6GHz | Package / Case 24-WFQFN Exposed Pad, CSP |
RF Frequency 400MHz ~ 6GHz | Supplier Device Package 24-LFCSP (4x4) |
P1dB 11.6dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $20.33200 | $203.32 |
| 25 | $19.00240 | $475.06 |
| 100 | $17.79610 | $1,779.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $15.90634 | $23,859.51 |









