ADL5363ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.69387
Datasheet
RF Mixer IC Cellular 2.3GHz ~ 2.9GHz 20-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Cellular 2.3GHz ~ 2.9GHz 20-LFCSP-WQ (5x5)
24GHz Multi-channel Radar and Sensor Solution

ADL5363ACPZ-R7

DigiKey Part Number
ADL5363ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5363ACPZ-R7
Description
IC MIXER 2.3-2.9GHZ 20LFCSP
Customer Reference
Detailed Description
RF Mixer IC Cellular 2.3GHz ~ 2.9GHz 20-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5363ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
7.6dB
Manufacturer
Analog Devices Inc.
Current - Supply
100mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3.3V ~ 5V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
Cellular
Package / Case
20-WQFN Exposed Pad, CSP
Frequency
2.3GHz ~ 2.9GHz
Supplier Device Package
20-LFCSP-WQ (5x5)
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC5543IUH#TRPBFAnalog Devices Inc.0LTC5543IUH#TRPBF-ND$19.69387Similar
Obsolete
This product is no longer manufactured. View Substitutes