Keywords:





Product Index > RF/IF and RFID > RF Mixers > ADL5353ACPZ-R7

All prices are in Canadian dollars.
Digi-Key Part NumberADL5353ACPZ-R7CT-ND
Price BreakUnit PriceExtended Price
115.5900015.59
1014.14800141.48
2513.11760327.94
10012.018601,201.86
25010.988402,747.10
50010.232945,116.47
Quantity Available Digi-Key Stock: 3,832
Can ship immediately

Factory Stock: 4,500
Manufacturer

Manufacturer Part Number

ADL5353ACPZ-R7

DescriptionIC MIXER 2.2-2.7GHZ 20LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MIXER 2.2-2.7GHZ 20LFCSP | ADL5353ACPZ-R7 | ADL5353ACPZ-R7CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADL5353
Product Photos 20-LFCSP Pkg
Standard Package1
CategoryRF/IF and RFID
FamilyRF Mixers
Series-
PackagingCut Tape (CT)
RF TypeCellular
Frequency2.2GHz ~ 2.7GHz
Number of Mixers1
Gain8.7dB
Noise Figure9.8dB
Secondary Attributes-
Current - Supply125mA
Voltage - Supply3.3 V ~ 5 V
Package / Case20-VQFN Exposed Pad, CSP
Supplier Device Package20-LFCSP-VQ (5x5)
Other NamesADL5353ACPZ-R7CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADL5353ACPZ-R7TR-NDADL5353ACPZ-R7Tape & Reel (TR)1,500 - Immediate
4,500 - Factory Stock
9.157001,500
ADL5353ACPZ-R7DKR-NDADL5353ACPZ-R7Digi-Reel®3,832 - Immediate
4,500 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:17:17 5/21/2013 - Help With This Screen