



ADF4106BRUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADF4106BRUZ-R7TR-ND - Tape & Reel (TR) 505-ADF4106BRUZ-R7CT-ND - Cut Tape (CT) 505-ADF4106BRUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4106BRUZ-R7 |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 6GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4106BRUZ-R7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6GHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.10000 | $12.10 |
| 10 | $9.34300 | $93.43 |
| 25 | $8.65400 | $216.35 |
| 100 | $7.89800 | $789.80 |
| 250 | $7.60988 | $1,902.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14153 | $7,141.53 |
| 2,000 | $6.99441 | $13,988.82 |






