Keywords:





Product Index > Integrated Circuits (ICs) > Interface - CODECs > ADAU1373BCBZ-R7

All prices are in Canadian dollars.
Digi-Key Part NumberADAU1373BCBZ-R7DKR-ND
Price BreakUnit PriceExtended Price
19.830009.83
108.8350088.35
258.03520200.88
1007.27330727.33
2506.664121,666.03
5006.092883,046.44
Quantity Available Digi-Key Stock: 1,984
Can ship immediately

Factory Stock: 3,000
Manufacturer

Manufacturer Part Number

ADAU1373BCBZ-R7

DescriptionIC CODEC LP W/HDPH AMP 81WLSCP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC CODEC LP W/HDPH AMP 81WLSCP | ADAU1373BCBZ-R7 | ADAU1373BCBZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADAU1373
Product Photos ADAU1373BCBZ-R7
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - CODECs
Series-
PackagingDigi-Reel®
TypeAudio Codec
Data InterfaceI²C, Serial
Resolution (Bits)24 b
Number of ADCs / DACs1 / 2
Sigma DeltaYes
S/N Ratio, ADCs / DACs (db) Typ96 / 96
Dynamic Range, ADCs / DACs (db) Typ96 / 96
Voltage - Supply, Analog1.62 V ~ 1.98 V
Voltage - Supply, Digital1.08 V ~ 1.98 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case81-UFBGA, WLCSP
Supplier Device Package81-WLCSP (4.05x3.82)
Other NamesADAU1373BCBZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADAU1373BCBZ-R7TR-NDADAU1373BCBZ-R7Tape & Reel (TR)1,000 - Immediate
3,000 - Factory Stock
5.140861,000
ADAU1373BCBZ-R7CT-NDADAU1373BCBZ-R7Cut Tape (CT)1,984 - Immediate
3,000 - Factory Stock
9.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:31:52 6/20/2013 - Help With This Screen