Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Direct Digital Synthesis (DDS) > AD9838BCPZ-RL7

All prices are in Canadian dollars.
Digi-Key Part NumberAD9838BCPZ-RL7TR-ND
Price BreakUnit PriceExtended Price
1,5003.140674,711.00
3,0002.991118,973.34
Quantity Available Digi-Key Stock: 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

AD9838BCPZ-RL7

DescriptionIC DDS 16MHZ LP 20LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DDS 16MHZ LP 20LFCSP | AD9838BCPZ-RL7 | AD9838BCPZ-RL7TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD9838
Product Photos AD9838BCPZ-RL7
Product Training Modules Direct Digital Synthesis Tutorial Series (1 of 7): Introduction
Direct Digital Synthesizer Tutorial Series (7 of 7): DDS in Action
Direct Digital Synthesis Tutorial Series (3 of 7): Angle to Amplitude Converter
Direct Digital Synthesis Tutorial Series (5 of 7): Digital-to-Analog Reconstruction Filter
Direct Digital Synthesis Tutorial Series (6 of 7): SINC Envelope Correction
Direct Digital Synthesis Tutorial Series (4 of 7): Digital-to-Analog Converter
Direct Digital Synthesis Tutorial Series (2 of 7): The Accumulator
Standard Package1,500
CategoryIntegrated Circuits (ICs)
FamilyInterface - Direct Digital Synthesis (DDS)
Series-
PackagingTape & Reel (TR)
Resolution (Bits)10 b
Master fclk16MHz
Tuning Word Width (Bits)-
Voltage - Supply2.3 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case20-WFQFN Exposed Pad, CSP
Supplier Device Package20-LFCSP-WQ (4x4)
Other NamesAD9838BCPZ-RL7TR
AD9838BCPZRL7
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD9838BCPZ-RL7CT-NDAD9838BCPZ-RL7Cut Tape (CT)1,607 - Immediate6.460001
AD9838BCPZ-RL7DKR-NDAD9838BCPZ-RL7Digi-Reel®1,607 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:43:57 5/19/2013 - Help With This Screen