Variable Gain Amplifier IC Signal Processing 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8331ARQZ-R7

DigiKey Part Number
AD8331ARQZ-R7TR-ND - Tape & Reel (TR)
AD8331ARQZ-R7CT-ND - Cut Tape (CT)
AD8331ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8331ARQZ-R7
Description
IC VGAIN AMP 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8331ARQZ-R7 Models
Product Attributes
Filter Similar Products
Category
Applications
Signal Processing
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
20-SSOP (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
20-QSOP
Part Status
Active
Base Product Number
Type
Variable Gain Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,476
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.99000$27.99
10$22.23800$222.38
25$20.80200$520.05
100$19.37060$1,937.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.64354$17,643.54
Manufacturers Standard Package