Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Touch Screen Controllers > AD7889ACBZ-500R7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberAD7889ACBZ-500R7DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD7889ACBZ-500R7

DescriptionIC ADC 12BIT CTRLR TOUCH 12WLCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
Call
IC ADC 12BIT CTRLR TOUCH 12WLCSP | AD7889ACBZ-500R7 | AD7889ACBZ-500R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7879,89
Product Photos 12-WLCSP, CB-12
Product Change Notification 8mm Carrier Tape Changes 28/Feb/2012
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Touch Screen Controllers
Series-
PackagingDigi-Reel®
TypeResistive
Touch Panel Interface4-Wire
Number of Inputs/Keys1 TSC
Resolution (Bits)12 b
Evaluation Tools-
Data InterfaceSerial, SPIā„¢
Data Rate/Sampling Rate (SPS, BPS)105k
Voltage ReferenceExternal
Voltage - Supply1.6 V ~ 3.6 V
Current - Supply10nA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case12-UFBGA, WLCSP
Supplier Device Package12-WLCSP (1.51x2.01)
Other NamesAD7889ACBZ-500R7DKR

11:55:47 5/23/2013 - Help With This Screen