Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Touch Screen Controllers > AD7879WARUZ-RL7

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberAD7879WARUZ-RL7-ND
Price BreakUnit PriceExtended Price
1,0002.327952,327.95
Quantity Available Digi-Key Stock: 0

Factory Stock: 15,000
Manufacturer

Manufacturer Part Number

AD7879WARUZ-RL7

DescriptionIC ADC 12BIT CTLR TOUCH 16TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7879,89
Standard Package1,000
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Touch Screen Controllers
Series-
PackagingTape & Reel (TR)
TypeResistive
Touch Panel Interface4-Wire
Number of Inputs/Keys1 TSC
Resolution (Bits)12 b
Evaluation Tools*
Data InterfaceSerial, SPIā„¢
Data Rate/Sampling Rate (SPS, BPS)105k
Voltage ReferenceInternal
Voltage - Supply1.6 V ~ 3.6 V
Current - Supply-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package16-TSSOP

5:57:22 5/21/2013 - Help With This Screen