Similar



AD736JRZ-R7 | |
|---|---|
DigiKey Part Number | AD736JRZ-R7TR-ND - Tape & Reel (TR) AD736JRZ-R7CT-ND - Cut Tape (CT) AD736JRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD736JRZ-R7 |
Description | IC RMS TO DC CONVERTER 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD736JRZ-R7 Models |
Category | Voltage - Supply 2.8V, -3.2V ~ ±16.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Current - Supply 160 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8436BRQZ | Analog Devices Inc. | 126 | 505-AD8436BRQZ-ND | $40.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.41000 | $26.41 |
| 10 | $20.94600 | $209.46 |
| 25 | $19.58000 | $489.50 |
| 100 | $18.17780 | $1,817.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.57814 | $16,578.14 |



