AD736JRZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 126
Unit Price: $25.90000
Datasheet
RMS to DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-SOIC
Introducing Power by Linear

AD736JRZ-R7

DigiKey Part Number
AD736JRZ-R7TR-ND - Tape & Reel (TR)
AD736JRZ-R7CT-ND - Cut Tape (CT)
AD736JRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD736JRZ-R7
Description
IC RMS TO DC CONVERTER 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD736JRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Current - Supply
160 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8436BRQZAnalog Devices Inc.126505-AD8436BRQZ-ND$25.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.41000$26.41
10$20.94600$209.46
25$19.58000$489.50
100$18.17780$1,817.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.57814$16,578.14
Manufacturers Standard Package