Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Sensor and Detector Interfaces > AD7143ACPZ-1500RL7

All prices are in Canadian dollars.
Digi-Key Part NumberAD7143ACPZ-1500RL7DKR-ND
Price BreakUnit PriceExtended Price
13.540003.54
103.1740031.74
252.8532071.33
1002.59510259.51
2502.34912587.28
Quantity Available Digi-Key Stock: 3,838
Can ship immediately

Factory Stock: 38,000
Manufacturer

Manufacturer Part Number

AD7143ACPZ-1500RL7

DescriptionIC CTLR PROGRAMMABLE CDC 16LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC CTLR PROGRAMMABLE CDC 16LFCSP | AD7143ACPZ-1500RL7 | AD7143ACPZ-1500RL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD7143
Product Photos 16-LFCSP, CP-16-19 Exposed Pad
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Sensor and Detector Interfaces
Series-
PackagingDigi-Reel®
TypeCapacitance-to-Digital Converter
Input TypeLogic
Output TypeLogic
InterfaceI²C
Current - Supply1mA
Mounting TypeSurface Mount
Package / Case16-VQFN Exposed Pad, CSP
Supplier Device Package16-LFCSP-VQ (4x4)
Catalog Page842 (CA2011 PDF)
Other NamesAD7143ACPZ-1500RL7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD7143ACPZ-1500RL7TR-NDAD7143ACPZ-1500RL7Tape & Reel (TR)3,500 - Immediate
38,000 - Factory Stock
2.04164500
AD7143ACPZ-1500RL7CT-NDAD7143ACPZ-1500RL7Cut Tape (CT)3,838 - Immediate
38,000 - Factory Stock
3.540001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:35:16 5/22/2013 - Help With This Screen