Keywords:





Product Index > Sensors, Transducers > Encoders > ACZ11BR1E-20FD1-20C

All prices are in Canadian dollars.
Digi-Key Part Number102-1768-ND
Price BreakUnit PriceExtended Price
13.890003.89
103.2210032.21
1002.41610241.61
5002.013441,006.72
1,0001.785241,785.24
2,5001.711424,278.54
Quantity Available Digi-Key Stock: 818
Can ship immediately
Manufacturer

Manufacturer Part Number

ACZ11BR1E-20FD1-20C

DescriptionENCODER ROTARY 11MM VERT 20PPR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ENCODER ROTARY 11MM VERT 20PPR | ACZ11BR1E-20FD1-20C | 102-1768-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACZ11 Series
Product Photos ACZ11BR1E-20FD1-20C
Product Training Modules Panel Mount Encoders
RoHS Information ACZ11 Series Cert of Compliance
Catalog Drawings ACZ11BRxE-xxFD1-xxC Top
ACZ11BRxE-xxFD1-xxC Side
Featured Product Panel Mount Encoders
ACZ Series
3D Model ACZ11BR1E-20FD1-20C
Standard Package1,020
CategorySensors, Transducers
FamilyEncoders
SeriesACZ11
Encoder TypeMechanical
Output TypeQuadrature (Incremental)
Pulses per Revolution20
Voltage - Supply5VDC
Actuator Type6mm Dia Flatted End
DetentYes
Built in SwitchYes
Mounting TypePanel, PCB Through Hole
OrientationVertical
Termination StylePC Pin
Rotational Life (Cycles Min)30K
Catalog Page2365 (CA2011 PDF)
Other Names074-0624R
102-1768
ACZ11BR1E20FD120C

2:19:59 5/18/2013 - Help With This Screen